Part Details for TSA5NA2K2G45NS001T by TAIYO YUDEN
Overview of TSA5NA2K2G45NS001T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSA5NA2K2G45NS001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-TSA5NA2K2G45NS001TCT-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5789 In Stock |
|
$2.0149 / $4.0100 | Buy Now |
DISTI #
TSA5NA2K2G45NS001T
|
Avnet Americas | Chip Antenna Single Band 2500MHz 1.6dBi SMD Emboss T/R - Tape and Reel (Alt: TSA5NA2K2G45NS001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.7203 | Buy Now |
DISTI #
963-TSA5NA2K2G45NS00
|
Mouser Electronics | Antennas 2.4 - 2.5GHZ RADIEDGE RoHS: Compliant | 0 |
|
$1.9900 / $3.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $5.5400 | Buy Now |
DISTI #
66717157
|
Verical | Chip Antenna, Multilayer RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2226 | Americas - 18000 |
|
$1.3770 | Buy Now |
DISTI #
TSA5NA2K2G45NS001T
|
TTI | Antennas 2.4 - 2.5GHZ RADIEDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.9700 | Buy Now |
DISTI #
C1S758101008103
|
Chip1Stop | Antennas RoHS: Compliant | 18000 |
|
$1.7000 | Buy Now |
Part Details for TSA5NA2K2G45NS001T
TSA5NA2K2G45NS001T CAD Models
TSA5NA2K2G45NS001T Part Data Attributes
Alternate Parts for TSA5NA2K2G45NS001T
This table gives cross-reference parts and alternative options found for TSA5NA2K2G45NS001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSA5NA2K2G45NS001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH316M245001-T | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 3.20 X 1.60 MM, 0.50 MM HEIGHT, COMPACT PACKAGE-2 | TAIYO YUDEN | TSA5NA2K2G45NS001T vs AH316M245001-T |