There are no models available for this part yet.
Overview of TSA6NA4L2G45NS0S1T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSA6NA4L2G45NS0S1T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-TSA6NA4L2G45NS0S1TCT-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$3.1433 / $6.2600 | Buy Now | |
DISTI #
TSA6NA4L2G45NS0S1T
|
Avnet Americas | Chip Antenna Single Band 2500MHz 1.7dBi SMD Emboss T/R - Tape and Reel (Alt: TSA6NA4L2G45NS0S1T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2436 | Buy Now | |
DISTI #
963-TSA6NA4L2G45NS0S
|
Mouser Electronics | Antennas WIDE BAND MULTILAYER 2.4GHZ ANTENNA RoHS: Compliant | 0 |
|
$2.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$2.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $9.1600 | Buy Now |
CAD Models for TSA6NA4L2G45NS0S1T by TAIYO YUDEN
Part Data Attributes for TSA6NA4L2G45NS0S1T by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|