Part Details for TSAMW-0.8-260-U-TR by E-Switch Inc
Overview of TSAMW-0.8-260-U-TR by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSAMW-0.8-260-U-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8314
|
Newark | Tr Rohs Compliant: Yes |E-Switch TSAMW-0.8-260-U-TR RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 / $0.5950 | Buy Now |
DISTI #
TSAMW-0.8-260-U-TR-ND
|
DigiKey | SWITCH TACTILE 0.05A 12V Min Qty: 2100 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4383 | Buy Now |
DISTI #
612-TSAMW0.8-260U-TR
|
Mouser Electronics | Tactile Switches 50mA 12VDC Off-(On) Washable | 0 |
|
$0.4360 / $0.4380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 29 Weeks | 0 |
|
$0.3290 | Buy Now |