Part Details for TSB100002DS by TE Connectivity
Overview of TSB100002DS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TSB100002DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4690
|
Newark | Tsb100002Ds=Europa Tm Blk,12Mm |Buchanan Te Connectivity TSB100002DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Conn Europa Terminal Blocks 4 POS 12mm Screw ST Cable Mount 40A/Contact RoHS: Compliant |
1704 In Stock |
|
$0.8630 / $1.6470 | Buy Now |
DISTI #
16509394
|
Verical | Conn Europa Terminal Block 4 POS 12mm Screw ST Cable Mount 40A/Contact Min Qty: 58 Package Multiple: 1 | Americas - 1681 |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
TE Connectivity TSB100002DS
|
PEI Genesis | Barrier Strip Terminal Block | 1731 |
|
Buy Now | |
|
Master Electronics | Conn Europa Terminal Blocks 4 POS 12mm Screw ST Cable Mount 40A/Contact RoHS: Compliant |
1704 In Stock |
|
$0.8630 / $1.6470 | Buy Now |
Part Details for TSB100002DS
TSB100002DS CAD Models
TSB100002DS Part Data Attributes:
|
TSB100002DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB100002DS
TE Connectivity
40A, BARRIER STRIP TERMINAL BLOCK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Number of Ways | 2 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for TSB100002DS
This table gives cross-reference parts and alternative options found for TSB100002DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB100002DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB100002DS | 40A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | TSB100002DS vs TSB100002DS |