Part Details for TSB12LV21APGF by Texas Instruments
Overview of TSB12LV21APGF by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB12LV21APGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 176 Pin, QFP | 63 |
|
$9.5130 / $15.8550 | Buy Now |
|
Quest Components | BUS Controller Circuit, 176 Pin, QFP | 32 |
|
$31.8563 / $37.4780 | Buy Now |
|
Rochester Electronics | Serial I/O Controller, 1 Channel(s), 50MBps, PQFP176 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 303 |
|
$10.5700 / $12.4300 | Buy Now |
Part Details for TSB12LV21APGF
TSB12LV21APGF CAD Models
TSB12LV21APGF Part Data Attributes:
|
TSB12LV21APGF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB12LV21APGF
Texas Instruments
PCILynx - PCI to 1394 3.3V Link Layer with 32-bit PCI I/F, 1K FIFOs 176-LQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB12LV21APGF
This table gives cross-reference parts and alternative options found for TSB12LV21APGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB12LV21APGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB12LV21AIPGF | PCILynx - PCI to 1394 3.3V Link Layer with 32-bit PCI I/F, 1K FIFOs 176-LQFP -40 to 85 | Texas Instruments | TSB12LV21APGF vs TSB12LV21AIPGF |
5962-9752901NXB | PCILynx - PCI to 1394 3.3V Link Layer with 32-bit PCI I/F, 1K FIFOs 176-LQFP | Texas Instruments | TSB12LV21APGF vs 5962-9752901NXB |