Part Details for TSB12LV42PZ by Texas Instruments
Overview of TSB12LV42PZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB12LV42PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LAN Controller, 1 Channel(s), 50MBps, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2960 |
|
$8.9600 / $10.5500 | Buy Now |
Part Details for TSB12LV42PZ
TSB12LV42PZ CAD Models
TSB12LV42PZ Part Data Attributes:
|
TSB12LV42PZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB12LV42PZ
Texas Instruments
DVLYNX - High Performance 1394 3.3V Link Layer for DV, audio and video, 8/16-bit I/F, 8K FIFOs, and 100-LQFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 160 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 14 mm | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for TSB12LV42PZ
This table gives cross-reference parts and alternative options found for TSB12LV42PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB12LV42PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB12LV41APZ | MPEG2-Lynx - High Performance 1394 3.3V Link Layer for MPEG, audio, and video, 8/16-bit I/F, 8K FIFO 100-LQFP 0 to 70 | Texas Instruments | TSB12LV42PZ vs TSB12LV41APZ |
TSB42AB4IPDT | 1 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP128, PLASTIC, TQFP-128 | Texas Instruments | TSB12LV42PZ vs TSB42AB4IPDT |