Part Details for TSB14AA1AIPFB by Texas Instruments
Overview of TSB14AA1AIPFB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSB14AA1AIPFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSB14AA1AIPFB-ND
|
DigiKey | IC CONTROLLER ETHERNET 48TQFP Min Qty: 39 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
6168 In Stock |
|
$7.8700 | Buy Now |
DISTI #
296-15048-ND
|
DigiKey | IC CONTROLLER ETHERNET 48TQFP Min Qty: 39 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5351 | Buy Now |
DISTI #
595-TSB14AA1AIPFB
|
Mouser Electronics | 1394 Interface IC IEEE139419953.3V1prt 50/100Mbps BkplnPHY RoHS: Compliant | 0 |
|
$7.8600 / $8.5300 | Order Now |
|
Rochester Electronics | TSB14AA1A IEEE 1394-1995, 3.3V, 1-port, 50/100Mbps, Backplane PHY RoHS: Compliant Status: Active Min Qty: 1 | 6168 |
|
$6.7600 / $7.9500 | Buy Now |
|
Ameya Holding Limited | TQFP48/I°/IEEE 1394-1995, 3.3V, 1-port, 50/100Mbps, Backplane PHY | 10986 |
|
RFQ | |
|
Chip1Cloud | 3.3 V IEEE 1394-1995 BACKPLANE PHY | 5000 |
|
RFQ |
Part Details for TSB14AA1AIPFB
TSB14AA1AIPFB CAD Models
TSB14AA1AIPFB Part Data Attributes:
|
TSB14AA1AIPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB14AA1AIPFB
Texas Instruments
IEEE 1394-1995, 3.3-V, 1-port, 50/100-Mbps, backplane PHY 48-TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 100 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB14AA1AIPFB
This table gives cross-reference parts and alternative options found for TSB14AA1AIPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB14AA1AIPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB14AA1APFBG4 | IEEE 1394-1995, 3.3-V, 1-port, 50/100-Mbps, backplane PHY 48-TQFP 0 to 70 | Texas Instruments | TSB14AA1AIPFB vs TSB14AA1APFBG4 |