Part Details for TSB150002 by TE Connectivity
Overview of TSB150002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TSB150002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1228
|
Newark | Tsb150002=Europa T-Blk,13.5Mm |Buchanan Te Connectivity TSB150002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1560 |
|
$5.0400 / $7.3000 | Buy Now |
|
Onlinecomponents.com | Conn Europa Terminal Blocks 2 POS 13.5mm Screw Cable Mount 40A/Contact RoHS: Compliant |
1560 Partner Stock |
|
$2.4000 / $5.3900 | Buy Now |
DISTI #
TE Connectivity TSB150002
|
PEI Genesis | Barrier Strip Terminal Block | 1560 |
|
Buy Now | |
|
Master Electronics | Conn Europa Terminal Blocks 2 POS 13.5mm Screw Cable Mount 40A/Contact RoHS: Compliant |
1560 Partner Stock |
|
$2.4000 / $5.3900 | Buy Now |
Part Details for TSB150002
TSB150002 CAD Models
TSB150002 Part Data Attributes
|
TSB150002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB150002
TE Connectivity
40A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | UL94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 40 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |
Alternate Parts for TSB150002
This table gives cross-reference parts and alternative options found for TSB150002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB150002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB150002 | Barrier Strip Terminal Block, 40A, 2 Row(s), 1 Deck(s) | Thomas & Betts | TSB150002 vs TSB150002 |