Consumer Circuits
TSB15LV01IPFC
Texas Instruments
Description: CAMERALYNX-High performance 1394 3.3V Camera ASIC & Link Layer for PC cameras, webcams & video conf. 80-TQFP -40 to 85

Overview of TSB15LV01IPFC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TSB15LV01IPFC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Consumer Circuit, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 8803
  • 1 $4.8100
  • 25 $4.7200
  • 100 $4.5200
  • 500 $4.3300
  • 1,000 $4.0900
$4.0900 / $4.8100 Buy Now

CAD Models for TSB15LV01IPFC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSB15LV01IPFC by Texas Instruments

TSB15LV01IPFC
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-80
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G80
Length
12 mm
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
Want to compare parts?
  1. TSB15LV01IPFC
    Texas Instruments
    CAMERALYNX-High performance 1394 3.3V Camera ASIC & Link Layer for PC cameras, webcams & video conf. 80-TQFP -40 to 85
    VS

Alternate Parts for TSB15LV01IPFC

This table gives cross-reference parts and alternative options found for TSB15LV01IPFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB15LV01IPFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSB15LV01PFCG4 CAMERALYNX-High performance 1394 3.3V Camera ASIC & Link Layer for PC cameras, webcams & video conf. 80-TQFP 0 to 70 Texas Instruments TSB15LV01IPFC vs TSB15LV01PFCG4

Related Parts for TSB15LV01IPFC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSB15LV01IPFC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSB15LV01IPFC by Texas Instruments

Select Manufacturer
Which Manufacturer of TSB15LV01IPFC would you like to use for your alert(s)?
  • Please alert me when TSB15LV01IPFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSB15LV01IPFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSB15LV01IPFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSB15LV01IPFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSB15LV01IPFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSB15LV01IPFC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: