-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TSB182ISTCT-ND
|
DigiKey | Linear IC's Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2465 In Stock |
|
$1.0258 / $2.3900 | Buy Now |
DISTI #
TSB182IST
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSB182IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0899 / $1.1368 | Buy Now |
DISTI #
511-TSB182IST
|
Mouser Electronics | Precision Amplifiers Very high accuracy 20 uV, zero drift, rail to rail 3 MHz, 36 V RoHS: Compliant | 2377 |
|
$1.0900 / $2.4400 | Buy Now |
|
STMicroelectronics | Very high accuracy (20 µ, V), zero-drift, rail-to-rail output, 3 MHz, 36 V op amp RoHS: Compliant Min Qty: 1 | 2377 |
|
$1.4200 / $2.3900 | Buy Now |
|
Future Electronics | Amplifiers and Comparators-AMPLI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$1.0500 | Buy Now |
|
Future Electronics | Amplifiers and Comparators-AMPLI RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
TSB182IST
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSB182IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0899 / $1.1368 | Buy Now |
DISTI #
TSB182IST
|
Avnet Americas | HE AMPLIFIERS - Tape and Reel (Alt: TSB182IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0899 / $1.1368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB182IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSB182IST
STMicroelectronics
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER |