Part Details for TSB200005KDS by TE Connectivity
Overview of TSB200005KDS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB200005KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4697
|
Newark | Tsb200005Kds=Europa Bl,14.5Mm |Buchanan Te Connectivity TSB200005KDS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 310 |
|
$18.4400 / $23.7600 | Buy Now |
DISTI #
2266-TSB200005KDS-ND
|
DigiKey | Barrier Terminal Blocks TSB20000 Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
310 In Stock |
|
$15.7100 / $16.9700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 5 POS 14.5mm Screw RA Panel Mount 65A Carton RoHS: Compliant |
310 Partner Stock |
|
$8.5900 / $19.9700 | Buy Now |
DISTI #
TE Connectivity TSB200005KDS
|
PEI Genesis | TERMINAL BLOCK SCREWS | 310 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 5 POS 14.5mm Screw RA Panel Mount 65A Carton RoHS: Compliant |
310 Partner Stock |
|
$8.5900 / $19.9700 | Buy Now |