Part Details for TSB23002DSHT by TE Connectivity
Overview of TSB23002DSHT by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB23002DSHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-TSB23002DSHT
|
Mouser Electronics | Barrier Terminal Blocks 2P TERM BLOCK 8MM 250V 30A RoHS: Compliant | 0 |
|
$0.6720 | Order Now |
|
Onlinecomponents.com | Europa Terminal Blocks RoHS: Compliant | 0 |
|
$0.6890 / $1.9380 | Buy Now |
|
Master Electronics | Europa Terminal Blocks RoHS: Compliant | 0 |
|
$0.6890 / $1.9380 | Buy Now |
Part Details for TSB23002DSHT
TSB23002DSHT CAD Models
TSB23002DSHT Part Data Attributes
|
TSB23002DSHT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB23002DSHT
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for TSB23002DSHT
This table gives cross-reference parts and alternative options found for TSB23002DSHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB23002DSHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB23002DSHT | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Thomas & Betts | TSB23002DSHT vs TSB23002DSHT |