Part Details for TSB23004 by TE Connectivity
Overview of TSB23004 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSB23004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TSB23004=EUROPA TERM BLK,8MM RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
DISTI #
1776294-4
|
TTI | Barrier Terminal Blocks TSB23006DSHT=EUROPA TM BLK 8MM Min Qty: 1500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.1100 / $1.2000 | Buy Now |
|
Master Electronics | TSB23004=EUROPA TERM BLK,8MM RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
Part Details for TSB23004
TSB23004 CAD Models
TSB23004 Part Data Attributes:
|
TSB23004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB23004
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |