There are no models available for this part yet.
Overview of TSB23004DSHT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSB23004DSHT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | TSB23004DSHT=EUROPA TM BLK,8MM RoHS: Compliant | 0 |
|
$2.8100 / $7.6900 | Buy Now | ||
Master Electronics | TSB23004DSHT=EUROPA TM BLK,8MM RoHS: Compliant | 0 |
|
$2.8100 / $7.6900 | Buy Now |
CAD Models for TSB23004DSHT by TE Connectivity
Part Data Attributes for TSB23004DSHT by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
BUCHANAN, POLYAMIDE66, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
30 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|