Part Details for TSB41AB2IPAP by Texas Instruments
Overview of TSB41AB2IPAP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Aerospace and Defense
Communication and Networking
Price & Stock for TSB41AB2IPAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PQFP64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9247 |
|
$2.5400 / $2.9900 | Buy Now |
|
Chip1Cloud | IC CABLE TXRX/ARBITER 64-HTQFP | 2740 |
|
RFQ |
Part Details for TSB41AB2IPAP
TSB41AB2IPAP CAD Models
TSB41AB2IPAP Part Data Attributes:
|
TSB41AB2IPAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41AB2IPAP
Texas Instruments
QUAD LINE TRANSCEIVER, PQFP64, PLASTIC, HTQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.172 V | |
Output Low Current-Max | 0.009 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for TSB41AB2IPAP
This table gives cross-reference parts and alternative options found for TSB41AB2IPAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41AB2IPAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41AB2PAPG4 | IEEE 1394a 2-port cable transceiver/arbiter 64-HTQFP 0 to 70 | Texas Instruments | TSB41AB2IPAP vs TSB41AB2PAPG4 |
TSB41LV02APAPR | QUAD LINE TRANSCEIVER, PQFP64, PLASTIC, TQFP-64 | Texas Instruments | TSB41AB2IPAP vs TSB41LV02APAPR |
TSB41AB2PAP | IEEE 1394a 2-port cable transceiver/arbiter 64-HTQFP 0 to 70 | Texas Instruments | TSB41AB2IPAP vs TSB41AB2PAP |
TSB41AB2PAPR | IEEE 1394a 2-port cable transceiver/arbiter 64-HTQFP | Texas Instruments | TSB41AB2IPAP vs TSB41AB2PAPR |
TSB41LV02APAP | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PQFP64, PLASTIC, TQFP-64 | Rochester Electronics LLC | TSB41AB2IPAP vs TSB41LV02APAP |