There are no models available for this part yet.
Overview of TSB43AA82APGE by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSB43AA82APGE | Texas Instruments | 2 Port High Performance Integrated Phy and Link Layer Chip for PC Peripherals 144-LQFP 0 to 70 |
Price & Stock for TSB43AA82APGE by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | TSB43AA82A 2 Port High Performance Integrated Phy and Link Layer Chip for PC Peripherals RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 42 |
|
$11.7000 / $13.7600 | Buy Now | ||
DISTI #
C1S746202204238
|
Chip1Stop | Link Layer Controller Parallel/Serial Interface 144-Pin LQFP Tray RoHS: Compliant pbFree: Yes | 2 |
|
$2.4040 | Buy Now |
CAD Models for TSB43AA82APGE by Texas Instruments
Part Data Attributes for TSB43AA82APGE by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP-144
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Address Bus Width
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
24.576 MHz
|
Communication Protocol
|
IEEE1394
|
Data Transfer Rate-Max
|
50 MBps
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e4
|
Length
|
20 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
2
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for TSB43AA82APGE
This table gives cross-reference parts and alternative options found for TSB43AA82APGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB43AA82APGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB43AA82AIPGE | IC 2 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP144, PLASTIC, QFP-144, Serial IO/Communication Controller | Texas Instruments | TSB43AA82APGE vs TSB43AA82AIPGE |
TSB43AA82AIPGEEP | Enhanced Product 1394 Integrated Phy And Link-Layer Controller 144-LQFP -40 to 85 | Texas Instruments | TSB43AA82APGE vs TSB43AA82AIPGEEP |
V62/04650-01XE | Enhanced Product 1394 Integrated Phy And Link-Layer Controller 144-LQFP -40 to 85 | Texas Instruments | TSB43AA82APGE vs V62/04650-01XE |
Related Parts for TSB43AA82APGE
-
STR912FAW44X6Microcontrollers
-
TSB12LV32IPZSerial IO/Communication Controllers
-
TPS54872PWPRG4Switching Regulator or Controllers
-
SN65HVD05DLine Driver or Receivers
-
MAU322Other Analog ICs
-
TSA1204IFTAnalog to Digital Converters
-
DS1816R-5Power Management Circuits
-
TS925IPTOperational Amplifiers
-
TS3A4741DCNRMultiplexers or Switches