TSB512IYDT
STMicroelectronics
Description: Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps

Overview of TSB512IYDT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSB512IYDT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK9496
Newark Op-Amp, 6Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSB512IYDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 211
  • 1 $1.6400
  • 10 $1.4700
  • 25 $1.3900
  • 50 $1.2900
  • 100 $1.1900
  • 250 $1.1100
  • 500 $0.9730
  • 1,000 $0.8060
$0.8060 / $1.6400 Buy Now
DISTI # 32AK1739
Newark Signal Conditioning And Supply M |Stmicroelectronics TSB512IYDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.0900
$3.0900 Buy Now
DISTI # 497-TSB512IYDTCT-ND
DigiKey RAIL-TO-RAIL INPUTS AND OUTPUTS, Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2440
In Stock
  • 1 $2.5100
  • 10 $1.6180
  • 25 $1.3832
  • 100 $1.1196
  • 250 $0.9910
  • 500 $0.9125
  • 1,000 $0.8472
  • 2,500 $0.6886
$0.6886 / $2.5100 Buy Now
DISTI # TSB512IYDT
Avnet Americas OP Amp Dual 3V/µs 2.7V to 36V 8-Pin SOIC T/R - Tape and Reel (Alt: TSB512IYDT) RoHS: Compliant Min Qty: 379 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2750 Partner Stock
RFQ
DISTI # TSB512IYDT
Avnet Americas OP Amp Dual 3V/µs 2.7V to 36V 8-Pin SOIC T/R - Tape and Reel (Alt: TSB512IYDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 2750 Factory Stock
  • 2,500 $0.7217
  • 5,000 $0.6996
  • 10,000 $0.6831
$0.6831 / $0.7217 Buy Now
DISTI # 511-TSB512IYDT
Mouser Electronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps RoHS: Compliant 2258
  • 1 $2.4600
  • 10 $1.4300
  • 100 $1.1900
  • 250 $1.1200
  • 500 $0.9740
  • 1,000 $0.8730
  • 2,500 $0.6880
$0.6880 / $2.4600 Buy Now
STMicroelectronics Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps RoHS: Compliant Min Qty: 1 2248
  • 1 $2.4100
  • 10 $1.4000
  • 100 $1.1700
  • 250 $1.1000
  • 500 $0.9600
$0.9600 / $2.4100 Buy Now
Future Electronics Operational Amplifiers - Op Amps SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel 165
Cut Tape/Mini-Reel
  • 1 $0.9100
  • 15 $0.8200
  • 75 $0.7700
  • 250 $0.7350
  • 1,250 $0.6750
$0.6750 / $0.9100 Buy Now
Future Electronics Operational Amplifiers - Op Amps SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.7000
  • 5,000 $0.6750
$0.6750 / $0.7000 Buy Now
Future Electronics Operational Amplifiers - Op Amps SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.7000
  • 5,000 $0.6750
$0.6750 / $0.7000 Buy Now
Rochester Electronics TSB512 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 2750
  • 1 $0.9641
  • 25 $0.9448
  • 100 $0.9063
  • 500 $0.8677
  • 1,000 $0.8195
$0.8195 / $0.9641 Buy Now
DISTI # TSB512IYDT
TME IC: operational amplifier, 6MHz, Ch: 2, SO8, 2.7÷36VDC, reel,tape Min Qty: 1 0
  • 1 $1.7300
  • 10 $1.5000
  • 25 $1.3500
  • 100 $1.2300
  • 250 $1.0700
  • 500 $1.0000
  • 1,000 $0.9600
  • 2,500 $0.9300
$0.9300 / $1.7300 RFQ
DISTI # TSB512IYDT
Avnet Silica OP Amp Dual 3V/�s 2.7V to 36V 8-Pin SOIC T/R (Alt: TSB512IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 2500
Buy Now
DISTI # C1S730201908497
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant 5000
  • 1 $2.0991
  • 10 $1.1987
  • 100 $1.0091
  • 250 $0.9339
  • 500 $0.8457
  • 1,000 $0.7516
  • 2,500 $0.7030
$0.7030 / $2.0991 Buy Now
DISTI # C1S730201778629
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers 2500
  • 2,500 $0.7710
$0.7710 Buy Now
DISTI # C1S730201721807
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers 500
  • 1 $2.1655
  • 10 $2.1564
  • 25 $2.1474
  • 100 $2.1383
  • 250 $2.1292
  • 500 $2.1201
$2.1201 / $2.1655 Buy Now
LCSC Dual 3V/us 6MHz SO-8 Operational Amplifier ROHS 3
  • 1 $1.2821
  • 10 $1.1283
  • 30 $1.0363
  • 100 $0.8750
  • 500 $0.8323
  • 1,000 $0.8127
$0.8127 / $1.2821 Buy Now

CAD Models for TSB512IYDT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSB512IYDT by STMicroelectronics

TSB512IYDT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SOP-8
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
Bias Current-Max (IIB) @25C
0.1 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
105 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Slew Rate-Min
2 V/us
Slew Rate-Nom
2.7 V/us
Supply Current-Max
6 mA
Supply Voltage Limit-Max
40 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
6000
Voltage Gain-Min
177827
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TSB512IYDT
    STMicroelectronics
    Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSB512IYDT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSB512IYDT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TSB512IYDT would you like to use for your alert(s)?
  • Please alert me when TSB512IYDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSB512IYDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSB512IYDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSB512IYDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSB512IYDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSB512IYDT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: