-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0675
|
Newark | Opamp, 22Mhz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:22Mhz, Slew Rate:12V/Μs, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Stmicroelectronics TSB7192IYDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 449 |
|
$1.1800 / $2.3900 | Buy Now |
DISTI #
02AH7254
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSB7192IYDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18476-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3185 In Stock |
|
$0.9670 / $2.1900 | Buy Now |
DISTI #
TSB7192IYDT
|
Avnet Americas | OP Amp Dual 12V/us 2.7V to 36V/±1.35V to ±18V 8-Pin SOIC T/R - Tape and Reel (Alt: TSB7192IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0274 / $1.0716 | Buy Now |
DISTI #
511-TSB7192IYDT
|
Mouser Electronics | Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier RoHS: Compliant | 2291 |
|
$0.9670 / $2.1800 | Buy Now |
DISTI #
V36:1790_22750960
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2329 | Americas - 2500 |
|
$0.9532 / $1.9981 | Buy Now |
|
STMicroelectronics | Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier RoHS: Compliant Min Qty: 1 | 2291 |
|
$1.2700 / $2.1400 | Buy Now |
|
Future Electronics | TSB7192 Series 36 V 1.8 mA 22 MHz Rail-to-Rail input/Output Dual Op-Amps - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
|
Future Electronics | TSB7192 Series 36 V 1.8 mA 22 MHz Rail-to-Rail input/Output Dual Op-Amps - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
DISTI #
78403801
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2329 | Americas - 2500 |
|
$0.9532 / $1.9981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB7192IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSB7192IYDT
STMicroelectronics
Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-10-05 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |