-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE P1394b 3-port cable transceiver arbiter 80-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27520-ND
|
DigiKey | IC TRANSCEIVER HALF 6/6 80HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1 In Stock |
|
$10.4600 | Buy Now |
DISTI #
595-TSB81BA3EIPFP
|
Mouser Electronics | 1394 Interface IC 3-Port Cable Xcvr Arbiter RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 768 |
|
RFQ | ||
|
Quest Components | 614 |
|
$7.1160 / $14.2320 | Buy Now | |
|
Ameya Holding Limited | HTQFP 80/I°/IEEE P1394b Three-Port Cable Transceiver Arbiter | 7692 |
|
RFQ | |
|
Win Source Electronics | IC TXRX/ARBITER 3-PORT 80HTQFP | 1590 |
|
$16.0150 / $24.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB81BA3EIPFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB81BA3EIPFP
Texas Instruments
IEEE P1394b 3-port cable transceiver arbiter 80-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.172 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for TSB81BA3EIPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB81BA3EIPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB81BA3EPFP | IEEE P1394b 3-port cable transceiver arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB81BA3EIPFP vs TSB81BA3EPFP |