-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product PCI EXPRESS®-based IEEE 1394b OHCI host controller 100-TQFP -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TSB82AF15TPZTEP-ND
|
DigiKey | ENHANCED PRODUCT PCI EXPRESS-BAS Min Qty: 1 Lead time: 6 Weeks Container: Box |
76 In Stock |
|
$34.9572 / $39.3300 | Buy Now |
DISTI #
595-TSB82AF15TPZTEP
|
Mouser Electronics | PCI Interface IC Enhanced product PCI EXPRESS®-based IEEE 1394b OHCI host controller 100-TQFP -40 to 110 RoHS: Compliant | 0 |
|
$33.4800 / $39.3300 | Order Now |
|
Ameya Holding Limited | 3443 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB82AF15TPZTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB82AF15TPZTEP
Texas Instruments
Enhanced product PCI EXPRESS®-based IEEE 1394b OHCI host controller 100-TQFP -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFQFP, TQFP100,.63SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-03 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |