Part Details for TSC-105D3H by TE Connectivity
Overview of TSC-105D3H by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC-105D3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3666
|
Newark | Relay, Signal, Spdt, 120Vac, 24Vdc, 1A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:Tsc Series, Relay Mounting:Through Hole, Coil Type:-, Relay Terminals:Solder, Contact Voltage Vac:120V Rohs Compliant: Yes |Oeg Te Connectivity TSC-105D3H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4100 | Buy Now |