TSC-112L3H,000
TE Connectivity
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount

Overview of TSC-112L3H,000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for TSC-112L3H,000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # PB647-ND
DigiKey RELAY TELECOM SPDT 1A 12V Min Qty: 1 Lead time: 15 Weeks Container: Tube 7559
In Stock
  • 1 $5.6500
  • 10 $5.2950
  • 25 $4.7064
  • 50 $4.4712
  • 100 $4.2359
  • 250 $3.7653
  • 500 $3.5300
  • 1,000 $3.2946
$3.2946 / $5.6500 Buy Now
DISTI # 2-1419130-4
Avnet Americas Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole - Bulk (Alt: 2-1419130-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Bulk 0
  • 2,000 $3.2620
  • 4,000 $3.1688
  • 8,000 $3.0756
  • 12,000 $2.9824
  • 16,000 $2.8892
$2.8892 / $3.2620 Buy Now
DISTI # 677-TSC-112L3H
Mouser Electronics Low Signal Relays - PCB SPDT 1A 12DC STD SNS RoHS: Compliant 311
  • 1 $5.3900
  • 10 $4.4800
  • 50 $3.4600
  • 100 $3.3300
$3.3300 / $5.3900 Buy Now
Onlinecomponents.com Miniature, Sealed PC Board Relay RoHS: Compliant 10526 In Stock
  • 50 $2.4500
  • 100 $2.3400
  • 250 $2.2500
  • 500 $2.2200
  • 1,000 $2.1700
  • 2,500 $1.9800
  • 5,000 $1.9400
  • 7,500 $1.9200
$1.9200 / $2.4500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $2.6300
  • 10 $2.5700
  • 25 $2.4100
  • 50 $2.3500
$2.3500 / $2.6300 Buy Now
Ozdisan Elektronik RELAY TELECOM 1A 12VDC SPDT OEG 0
  • 1 $2.6247
  • 50 $2.3861
$2.3861 / $2.6247 RFQ

CAD Models for TSC-112L3H,000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSC-112L3H,000 by TE Connectivity

TSC-112L3H,000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
7.5 mm
Body Height
9.9 mm
Body Length or Diameter
12.5 mm
Coil Current(DC)-Max
0.013 A
Coil Power
150 mW
Coil Resistance
960 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
AC/DC
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@30VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
1000 Vrms
Dielectric Strength Between Open Contacts
400 Vrms
End Contact Material
NICKEL TITANIUM ALLOY
Input Switching Control Type
Random
Insulation Resistance
1000000000000 Ω
Mounting Feature
PANEL MOUNT
Number of Terminals
6
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Packing Method
BOX; TUBE
Physical Dimension
12.5mm x 7.5mm x 9.9mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Sealing
EPOXY
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER/QUICK CONNECT
Weight
3 g
Want to compare parts?
  1. TSC-112L3H,000
    TE Connectivity
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSC-112L3H,000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSC-112L3H,000 by TE Connectivity

Select Manufacturer
Which Manufacturer of TSC-112L3H,000 would you like to use for your alert(s)?
  • Please alert me when TSC-112L3H,000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSC-112L3H,000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSC-112L3H,000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSC-112L3H,000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSC-112L3H,000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSC-112L3H,000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: