TSC-124D3H
TE Connectivity

Overview of TSC-124D3H by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSC-124D3H by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35K1365
Newark Relay, Signal, Spdt, 120Vac, 24Vdc, 1A, Coil Voltage:24Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:Tsc Series, Relay Mounting:Through Hole, Coil Type:-, Relay Terminals:Solder, Contact Voltage Vac:120V Rohs Compliant: Yes |Oeg Te Connectivity TSC-124D3H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.5300
$4.5300 Buy Now

CAD Models for TSC-124D3H by TE Connectivity
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSC-124D3H by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSC-124D3H by TE Connectivity

Select Manufacturer
Which Manufacturer of TSC-124D3H would you like to use for your alert(s)?
  • Please alert me when TSC-124D3H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSC-124D3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSC-124D3H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSC-124D3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSC-124D3H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSC-124D3H by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: