Part Details for TSC-315MA by OptiFuse
Overview of TSC-315MA by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC-315MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSC-315MA-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.6710 / $1.5600 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
TSC-315MA
|
TME | Fuse: fuse, time-lag, 315mA, 250VAC, glass, 5x20mm, brass, TSC, bulk Min Qty: 5 | 50 |
|
$0.7600 / $1.2400 | Buy Now |
|
South Electronics | TSC-315MA | 101 |
|
RFQ |