Part Details for TSC-400-304 by Cosel USA Inc
Overview of TSC-400-304 by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TSC-400-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-TSC-400-304
|
Mouser Electronics | Power Line Filters Power Line Filters 3Phase 500VAC 400A 10.5/21uA EMI filter RoHS: Compliant | 0 |
|
$1,903.6400 | Order Now |
DISTI #
000000000006318974
|
Sager | Power Line Filters Power Line Filters 3Phase 500VAC 400A 10.5/21uA EMI filter | 0 |
|
Buy Now |
Part Details for TSC-400-304
TSC-400-304 CAD Models
TSC-400-304 Part Data Attributes
|
TSC-400-304
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TSC-400-304
Cosel USA Inc
Three Phase EMI Filter, 500V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 100 mm | |
High Pot | 3600 V | |
Leakage Current-Max | 40 mA | |
Length | 360 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 400 A | |
Rated Voltage | 500 V | |
Width | 210 mm |