Part Details for TSC-400-665 by Cosel USA Inc
Overview of TSC-400-665 by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TSC-400-665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-TSC-400-665
|
Mouser Electronics | Power Line Filters Power Line Filters 3Phase 500VAC 400A 220/350mA F EMI filter RoHS: Compliant | 0 |
|
$1,903.6400 | Order Now |
Part Details for TSC-400-665
TSC-400-665 CAD Models
TSC-400-665 Part Data Attributes
|
TSC-400-665
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TSC-400-665
Cosel USA Inc
Three Phase EMI Filter, 500V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 100 mm | |
High Pot | 3600 V | |
Leakage Current-Max | 40 mA | |
Length | 360 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 400 A | |
Rated Voltage | 500 V | |
Width | 210 mm |