-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage, precision, bidirectional current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9178
|
Newark | Currentsense Amp, 750Khz, -40To125Deg C Rohs Compliant: Yes |Stmicroelectronics TSC2011IDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2468 |
|
$1.7300 / $3.2700 | Buy Now |
DISTI #
497-TSC2011IDTCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20802 In Stock |
|
$1.4437 / $2.9900 | Buy Now |
DISTI #
TSC2011IDT
|
Avnet Americas | Current Sense Amplifier Bi-Direction 60V/V 2.7V to 5.5V 8-Pin SO T/R - Tape and Reel (Alt: TSC2011IDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.5578 / $1.6248 | Buy Now |
DISTI #
511-TSC2011IDT
|
Mouser Electronics | Current Sense Amplifiers High volt, precision, bidirectional current sense amplifier RoHS: Compliant | 887 |
|
$1.4400 / $2.9900 | Buy Now |
|
STMicroelectronics | High voltage, precision, bidirectional current sense amplifier RoHS: Compliant Min Qty: 1 | 887 |
|
$1.8400 / $2.9300 | Buy Now |
|
Future Electronics | Amplifiers and Comparators-AMPLIFIERS AND COMPARATORS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Future Electronics | Amplifiers and Comparators-AMPLIFIERS AND COMPARATORS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.4700 / $1.7600 | Buy Now |
|
Future Electronics | Amplifiers and Comparators-AMPLIFIERS AND COMPARATORS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Rochester Electronics | TSC2011 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
TSC2011IDT
|
Avnet Americas | Current Sense Amplifier Bi-Direction 60V/V 2.7V to 5.5V 8-Pin SO T/R - Tape and Reel (Alt: TSC2011IDT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.5578 / $1.6248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2011IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC2011IDT
STMicroelectronics
High voltage, precision, bidirectional current sense amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-09-24 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |