-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage, precision, bidirectional current sense amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TSC2012IYSTCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8MINISO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
851 In Stock |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
TSC2012IYST
|
Avnet Americas | Current Sense Amplifier Bi-Directional 70V 40dB 8-Pin SOIC - Tape and Reel (Alt: TSC2012IYST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8693 / $1.9497 | Buy Now |
DISTI #
511-TSC2012IYST
|
Mouser Electronics | Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier RoHS: Compliant | 4099 |
|
$1.8700 / $3.5900 | Buy Now |
|
STMicroelectronics | High voltage, precision, bidirectional current sense amplifier RoHS: Compliant Min Qty: 1 | 4099 |
|
$2.2100 / $3.5200 | Buy Now |
|
Future Electronics | High voltage, precision, bidirectional current sense amplifier (Gain 1000) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
DISTI #
TSC2012IYST
|
Avnet Americas | Current Sense Amplifier Bi-Directional 70V 40dB 8-Pin SOIC - Tape and Reel (Alt: TSC2012IYST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8693 / $1.9497 | Buy Now |
DISTI #
TSC2012IYST
|
TME | IC: instrumentation amplifier, Ch: 1, miniSO8, reel,tape Min Qty: 1 | 0 |
|
$2.3700 / $3.5500 | RFQ |
DISTI #
TSC2012IYST
|
Avnet Americas | Current Sense Amplifier Bi-Directional 70V 40dB 8-Pin SOIC - Tape and Reel (Alt: TSC2012IYST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8693 / $1.9497 | Buy Now |
DISTI #
TSC2012IYST
|
Avnet Silica | Current Sense Amplifier Bi-Directional 70V 40dB 8-Pin SOIC (Alt: TSC2012IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
TSC2012IYST
|
EBV Elektronik | Current Sense Amplifier Bi-Directional 70V 40dB 8-Pin SOIC (Alt: TSC2012IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2012IYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC2012IYST
STMicroelectronics
High voltage, precision, bidirectional current sense amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-04-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |