Part Details for TSC2046EIZQCT by Texas Instruments
Overview of TSC2046EIZQCT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC2046EIZQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TSC2046E 4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10481 |
|
$0.7833 / $0.9215 | Buy Now |
|
Chip1Cloud | Low Voltage I/O TOUCH SCREEN CONTROLLER | IC SCREEN CNTRL 12BIT 48BGA | 6000 |
|
RFQ |
Part Details for TSC2046EIZQCT
TSC2046EIZQCT CAD Models
TSC2046EIZQCT Part Data Attributes:
|
TSC2046EIZQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2046EIZQCT
Texas Instruments
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 48-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TSC2046EIZQCT
This table gives cross-reference parts and alternative options found for TSC2046EIZQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC2046EIZQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC2046EIZQCR | 4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 48-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TSC2046EIZQCT vs TSC2046EIZQCR |