Part Details for TSC21020F-20MB-E by Atmel Corporation
Overview of TSC21020F-20MB-E by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC21020F-20MB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$507.3282 | Buy Now |
Part Details for TSC21020F-20MB-E
TSC21020F-20MB-E CAD Models
TSC21020F-20MB-E Part Data Attributes:
|
TSC21020F-20MB-E
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSC21020F-20MB-E
Atmel Corporation
Floating Point Processor, 40-Bit, CMOS, MQFP-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL256,2.1SQ,20 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 40 | |
Format | FLOATING POINT | |
JESD-30 Code | S-XQFP-F256 | |
JESD-609 Code | e0 | |
Length | 37.085 mm | |
Low Power Mode | NO | |
Number of Terminals | 256 | |
Output Data Bus Width | 40 | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL256,2.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.18 mm | |
Supply Current-Max | 430 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, FLOATING POINT PROCESSOR |
Alternate Parts for TSC21020F-20MB-E
This table gives cross-reference parts and alternative options found for TSC21020F-20MB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC21020F-20MB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9953901QXC | Floating Point Processor, 40-Bit, CMOS, MQFP-256 | Atmel Corporation | TSC21020F-20MB-E vs 5962-9953901QXC |
5962-9953901VXC | Floating Point Processor, 40-Bit, CMOS, MQFP-256 | Atmel Corporation | TSC21020F-20MB-E vs 5962-9953901VXC |
5962-9953901QXC | Floating Point Processor, 40-Bit, CQFP256 | Microchip Technology Inc | TSC21020F-20MB-E vs 5962-9953901QXC |
5962-9953901QXX | Floating Point Processor, 40-Bit, CMOS, MQFP-256 | e2v technologies | TSC21020F-20MB-E vs 5962-9953901QXX |