-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low / High side bidirectional, zero-drift, current sense amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4575
|
Newark | Current Sense Amp, 25 Khz, Sc-70-6 Rohs Compliant: Yes |Stmicroelectronics TSC210ICT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2606 |
|
$1.0500 / $2.1400 | Buy Now |
DISTI #
497-TSC210ICT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2926 In Stock |
|
$0.8617 / $1.9600 | Buy Now |
DISTI #
TSC210ICT
|
Avnet Americas | Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R - Tape and Reel (Alt: TSC210ICT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.9155 / $0.9549 | Buy Now |
DISTI #
TSC210ICT
|
Avnet Americas | Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R - Tape and Reel (Alt: TSC210ICT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TSC210ICT
|
Avnet Americas | Current Sense Amp Single 2.7V to 26V 6-Pin SC-70 T/R - Tape and Reel (Alt: TSC210ICT) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-TSC210ICT
|
Mouser Electronics | Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers RoHS: Compliant | 2444 |
|
$0.9020 / $2.0500 | Buy Now |
DISTI #
V36:1790_25492301
|
Arrow Electronics | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2341 | Americas - 18000 |
|
$0.8592 / $1.9228 | Buy Now |
|
STMicroelectronics | Low / High side bidirectional, zero-drift, current sense amplifiers RoHS: Compliant Min Qty: 1 | 2444 |
|
$1.2000 / $2.0100 | Buy Now |
|
Future Electronics | TSC210 Series 1 Channel 25 kHz 2.7 to 26 V Current Sense Amplifier SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$0.8800 / $1.1900 | Buy Now |
|
Future Electronics | TSC210 Series 1 Channel 25 kHz 2.7 to 26 V Current Sense Amplifier SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC210ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC210ICT
STMicroelectronics
Low / High side bidirectional, zero-drift, current sense amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-03-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 105 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 35.25 | |
Wideband | NO | |
Width | 1.25 mm |