-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low / High side bidirectional, zero-drift, current sense amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1755
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSC210IQT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TSC210IQTCT-ND
|
DigiKey | LOW / HIGH SIDE BIDIRECTIONAL, Z Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.8617 / $1.9600 | Buy Now |
DISTI #
TSC210IQT
|
Avnet Americas | Zero-Drift Current Sense Amplifier Single 2.7V to 26V 10-Pin QFN T/R - Tape and Reel (Alt: TSC210IQT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9155 / $0.9549 | Buy Now |
DISTI #
511-TSC210IQT
|
Mouser Electronics | Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers RoHS: Compliant | 2498 |
|
$0.9030 / $2.0500 | Buy Now |
DISTI #
V72:2272_26552659
|
Arrow Electronics | SP Amp Current Sense Amp Single 26V 10-Pin QFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2223 Container: Cut Strips | Americas - 300 |
|
$0.8416 / $1.4149 | Buy Now |
|
STMicroelectronics | Low / High side bidirectional, zero-drift, current sense amplifiers RoHS: Compliant Min Qty: 1 | 2498 |
|
$1.2000 / $2.0100 | Buy Now |
|
Future Electronics | Low / High side bidirectional, zero-drift, current sense amplifiers RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.9350 / $1.2700 | Buy Now |
DISTI #
75304335
|
Verical | SP Amp Current Sense Amp Single 26V 10-Pin QFN T/R Min Qty: 7 Package Multiple: 1 Date Code: 2223 | Americas - 300 |
|
$0.8416 / $1.4149 | Buy Now |
DISTI #
TSC210IQT
|
Avnet Americas | Zero-Drift Current Sense Amplifier Single 2.7V to 26V 10-Pin QFN T/R - Tape and Reel (Alt: TSC210IQT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9155 / $0.9549 | Buy Now |
DISTI #
TSC210IQT
|
Avnet Americas | Zero-Drift Current Sense Amplifier Single 2.7V to 26V 10-Pin QFN T/R - Tape and Reel (Alt: TSC210IQT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9155 / $0.9549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC210IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC210IQT
STMicroelectronics
Low / High side bidirectional, zero-drift, current sense amplifiers
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-03-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 105 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-XQCC-N10 | |
Length | 1.8 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 35.25 | |
Wideband | NO | |
Width | 1.4 mm |