-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low / High side bidirectional, zero-drift, current sense amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1763
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSC212IYQT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TSC212IYQT-ND
|
DigiKey | LINEAR IC'S Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0735 | Buy Now |
DISTI #
TSC212IYQT
|
Avnet Americas | Zero-Drift Current Sense Amplifier Single 2.7V to 26V 10-Pin QFN T/R - Tape and Reel (Alt: TSC212IYQT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$1.0983 / $1.1455 | Buy Now |
DISTI #
511-TSC212IYQT
|
Mouser Electronics | Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers | 0 |
|
$1.1000 / $1.1400 | Order Now |
|
STMicroelectronics | Low / High side bidirectional, zero-drift, current sense amplifiers RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4300 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0100 | Buy Now |
|
Rochester Electronics | TSC212IYQT - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 25619 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
TSC212IYQT
|
Avnet Americas | Zero-Drift Current Sense Amplifier Single 2.7V to 26V 10-Pin QFN T/R - Tape and Reel (Alt: TSC212IYQT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$1.0983 / $1.1455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC212IYQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC212IYQT
STMicroelectronics
Low / High side bidirectional, zero-drift, current sense amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 105 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8.46 | |
Wideband | NO | |
Width | 1.4 mm |