Part Details for TSC427CBA+ by Analog Devices Inc
Overview of TSC427CBA+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSC427CBA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-TSC427CBA
|
Mouser Electronics | Gate Drivers Dual-Power MOSFET Drivers RoHS: Compliant | 100 |
|
$3.9600 / $7.0000 | Buy Now |
|
Analog Devices Inc | Dual-Power MOSFET Drivers Min Qty: 1 Package Multiple: 1 | 1581 |
|
$3.8208 / $7.0000 | Buy Now |
DISTI #
2516356
|
element14 Asia-Pacific | MOSFET DRIVER, HIGH & LOW SIDE, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2479 / $7.4689 | Buy Now |
DISTI #
2516356
|
Farnell | MOSFET DRIVER, HIGH & LOW SIDE, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.9179 / $6.9220 | Buy Now |
Part Details for TSC427CBA+
TSC427CBA+ CAD Models
TSC427CBA+ Part Data Attributes:
|
TSC427CBA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TSC427CBA+
Analog Devices Inc
Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-10 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |
Alternate Parts for TSC427CBA+
This table gives cross-reference parts and alternative options found for TSC427CBA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC427CBA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC427CBA+ | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TSC427CBA+ vs TSC427CBA+ |