Part Details for TSC427CPA+ by Maxim Integrated Products
Overview of TSC427CPA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC427CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6721
|
Newark | Mosfet Driver, High & Low Side, Dip-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole Rohs Compliant: Yes |Maxim Integrated/analog Devices TSC427CPA+ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TSC427CPA+-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
24 In Stock |
|
$5.1794 / $11.5100 | Buy Now |
|
Rochester Electronics | TSC427 - Dual-Power MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 2910 |
|
$5.1200 / $6.0200 | Buy Now |
Part Details for TSC427CPA+
TSC427CPA+ CAD Models
TSC427CPA+ Part Data Attributes
|
TSC427CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
TSC427CPA+
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for TSC427CPA+
This table gives cross-reference parts and alternative options found for TSC427CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC427CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7667CJA | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | Intersil Corporation | TSC427CPA+ vs ICL7667CJA |
5962-8850301PC | Buffer/Inverter Based MOSFET Driver, 1.5A, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | TSC427CPA+ vs 5962-8850301PC |
5962-8766001PX | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TSC427CPA+ vs 5962-8766001PX |
ICL7667MJA | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | Harris Semiconductor | TSC427CPA+ vs ICL7667MJA |
5962-8850302PX | Buffer/Inverter Based MOSFET Driver, 1.5A, CDIP8, CERAMIC, DIP-8 | Teledyne Technologies Inc | TSC427CPA+ vs 5962-8850302PX |
5962-8850307PX | IC 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8, MOSFET Driver | Microchip Technology Inc | TSC427CPA+ vs 5962-8850307PX |
MIC427AJBQ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | TSC427CPA+ vs MIC427AJBQ |
MIC427CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TSC427CPA+ vs MIC427CN |
ICL7667CJA | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | TSC427CPA+ vs ICL7667CJA |
MAX4426MJA/HR | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | TSC427CPA+ vs MAX4426MJA/HR |