There are no models available for this part yet.
Overview of TSC467057A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSC467057A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-TSC467057A-ND
|
DigiKey | THREADED SEALING CAP - COMPATIBL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1198 In Stock |
|
$0.2951 / $0.5800 | Buy Now | |
DISTI #
144-TSC467057A
|
Mouser Electronics | Conduit Fittings & Accessories 7/16IN x20 UNF THRDED CAP:HDPE YELLOW RoHS: Compliant | 0 |
|
$0.2740 / $0.4900 | Order Now | |
DISTI #
74522039
|
RS | UNF Threaded Sealing Cap, 7/16-20, Overall Height .59", Yellow | Essentra Components TSC467057A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3020 / $0.3570 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2620 | Buy Now | ||
Onlinecomponents.com | Threaded Sealing Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 7/16-20 - Overall Height 15 mm (0.590 in) RoHS: Compliant | 0 |
|
$0.2543 / $0.3165 | Buy Now |