There are no models available for this part yet.
Overview of TSC497CX RFG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSC497CX RFG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AJ2294
|
Newark | Transistor, Bipolar, 300V, 0.5A, Sot-23 Rohs Compliant: Yes |Taiwan Semiconductor TSC497CX RFG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8695 |
|
$0.1220 | Buy Now | |
DISTI #
TSC497CXRFGCT-ND
|
DigiKey | TRANS NPN 300V 0.5A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12061 In Stock |
|
$0.1126 / $0.5200 | Buy Now | |
DISTI #
TSC497CX RFG
|
Avnet Americas | Transistor BJT NPN 300V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TSC497CX RFG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1068 | Buy Now | |
DISTI #
821-TSC497CXRFG
|
Mouser Electronics | Bipolar Transistors - BJT 300V, 0.5A, NPN Bipolar Transistor RoHS: Compliant | 13306 |
|
$0.1120 / $0.5100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1373 | Buy Now | ||
DISTI #
TSC497CX-RFG
|
TME | Transistor: NPN, bipolar, 300V, 0.5A, 0.5W, SOT23-3 Min Qty: 1 | 0 |
|
$0.1980 / $0.5010 | RFQ | |
DISTI #
C1S754701231798
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 108000 |
|
$0.1070 / $0.1135 | Buy Now | |
DISTI #
C1S754701500458
|
Chip1Stop | Bipolar Transistor (BJT) | 30000 |
|
$0.1290 / $0.1470 | Buy Now | |
DISTI #
TSC497CX RFG
|
EBV Elektronik | Transistor BJT NPN 300V 500mA 3-Pin SOT-23 T/R (Alt: TSC497CX RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TSC497CX RFG by Taiwan Semiconductor
Part Data Attributes for TSC497CX RFG by Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|