Part Details for TSD 25 SAC by Phoenix Contact
Overview of TSD 25 SAC by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSD 25 SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Torque screwdriver - with preset torque of 2.5 Nm and 4 mm hexagonal drive for the pressure nut of the connector hood RoHS: Compliant | 0 |
|
$52.4600 / $68.2900 | Buy Now |
DISTI #
PH-1212315
|
TME | Screwdriver, hex key, torque, HEX 4mm, Blade length: 100mm Min Qty: 1 | 0 |
|
$64.7600 / $71.4600 | RFQ |
|
Master Electronics | Torque screwdriver - with preset torque of 2.5 Nm and 4 mm hexagonal drive for the pressure nut of the connector hood RoHS: Compliant | 0 |
|
$52.4600 / $68.2900 | Buy Now |
Part Details for TSD 25 SAC
TSD 25 SAC CAD Models
TSD 25 SAC Part Data Attributes
|
TSD 25 SAC
Phoenix Contact
Buy Now
|
Compare Parts:
TSD 25 SAC
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |