There are no models available for this part yet.
Overview of TSD-M SAC-BIT ADAPTER by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 | |
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Price & Stock for TSD-M SAC-BIT ADAPTER by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SAC bits RoHS: Compliant | 0 |
|
$9.3600 / $12.7300 | Buy Now | ||
DISTI #
PH-1212600
|
TME | Adapter, Overall len: 100mm Min Qty: 1 | 0 |
|
$11.3800 / $12.6400 | RFQ | |
Master Electronics | Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SAC bits RoHS: Compliant | 0 |
|
$9.3600 / $12.7300 | Buy Now |
CAD Models for TSD-M SAC-BIT ADAPTER by Phoenix Contact
Part Data Attributes for TSD-M SAC-BIT ADAPTER by Phoenix Contact
TSD-M SAC-BIT ADAPTER
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
TSD-M SAC-BIT ADAPTERPhoenix ContactVS
-