Part Details for TSD21DDGRA04 by TE Connectivity
Overview of TSD21DDGRA04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TSD21DDGRA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8874
|
Newark | Tsd21Ddgra04=Slide Switch |Alcoswitch Te Connectivity TSD21DDGRA04 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant | 0 |
|
$9.0300 / $25.3700 | Buy Now |
DISTI #
000000000002660301
|
Sager | Slide Switches | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant | 0 |
|
$9.0300 / $25.3700 | Buy Now |
Part Details for TSD21DDGRA04
TSD21DDGRA04 CAD Models
TSD21DDGRA04 Part Data Attributes
|
TSD21DDGRA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSD21DDGRA04
TE Connectivity
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.106 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 2.9972 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Additional Feature | DUAL SWITCHES ARE AVAILABLE | |
Body Breadth | 9.14 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TSD21DDGRA04
This table gives cross-reference parts and alternative options found for TSD21DDGRA04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSD21DDGRA04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS21PG-RA | Slide Switch, DPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TSD21DDGRA04 vs TSS21PG-RA |