Part Details for TSD800-62.4/480+BD+HS+LXI by Magna-Power Electronics Inc
Overview of TSD800-62.4/480+BD+HS+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSD800-62.4/480+BD+HS+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25675.2
|
TestEquity LLC | Magna-Power TSD800-62.4/480+BD+HS+LXI DC Power Supply, 800 VDC, 62.4 ADC, 480 VAC, 50 kW, TS Series | 0 |
|
$34,565.0000 | Buy Now |