Part Details for TSE-P-5A by OptiFuse
Overview of TSE-P-5A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSE-P-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSE-P-5A-ND
|
DigiKey | FUSE GLASS 5A 250VAC 2AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
967 In Stock |
|
$0.5500 / $1.2800 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
TSE-P-5A
|
TME | Fuse: fuse, time-lag, 5A, 250VAC, glass, 5x16mm, copper Min Qty: 100 | 0 |
|
$1.0300 / $1.1500 | RFQ |
|
South Electronics | TSE-P-5A | 967 |
|
RFQ |