Part Details for TSF01-10I by Leviton Manufacturing Co
Overview of TSF01-10I by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14AVDDECT-SF01 | Renesas Electronics Corporation | Audio Voice Data Module | |
SC14CVMDECT SF01T | Renesas Electronics Corporation | Cordless Voice Module | |
SC14WAMDECT SF01T | Renesas Electronics Corporation | Wireless Audio Modules for Public Address and Tour Guide Systems |
Price & Stock for TSF01-10I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74095581
|
RS | IVTGLSLIDE3SPEEDFANCTRL1.5ASP3W | Leviton TSF01-10I RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2600 | RFQ |
|
Onlinecomponents.com | 1.5A Quiet Toggle Slide Fan Speed control, 3-speed, 120VAC, 60Hz, Single Pole or 3-Way - Ivory RoHS: Compliant | 0 |
|
$28.4700 / $37.6400 | Buy Now |