Part Details for TSF43H100DF by Cynergy3 Components
Overview of TSF43H100DF by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSF43H100DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T4649
|
Newark | Thermistor Float Switch, Tsf40 Series, Operating Pressure Max:-, Sensor Body Material:Nylon (Polyamide), Output Current:1A, Product Range:Tsf40 Series, Response Time:1S Rohs Compliant: Yes |Sensata/cynergy3 TSF43H100DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7000 | Buy Now |
DISTI #
725-1148-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6700 | Buy Now |
DISTI #
70043310
|
RS | Thermistor, Thermistor Float Switch, Nylon, 100VA, PVC 16.0.2 Wires | Sensata - Cynergy3 TSF43H100DF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1600 / $38.6800 | RFQ |
|
Onlinecomponents.com | Thermistor Float Switch, Nylon, 100VA, PVC 16/0.2 wires RoHS: Compliant | 0 |
|
$30.9100 / $40.8600 | Buy Now |
DISTI #
000000000006096987
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$34.1300 / $38.6800 | Buy Now |