Part Details for TSFC6-BLK-500F by L-com Inc
Overview of TSFC6-BLK-500F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSFC6-BLK-500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9295
|
Newark | Network Cable, C6, 26Awg, 500 , Blk, Cable Shielding:Shielded, Lan Category:Cat6, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, No. Of Pairs:4 Pair, Jacket Color:Black |L-Com TSFC6-BLK-500F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 8000 |
|
$0.6320 | Buy Now |
DISTI #
73611337
|
RS | Category 6 Ethernet Bulk CableS.FTP Braid wIndividually Shielded PairsRJ45- | L-com TSFC6-BLK-500F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$315.9900 | RFQ |
|
Onlinecomponents.com | Cat 6 Bulk Cable, S/FTP, 26STR, PVC, BLK, 500FT RoHS: Compliant | 0 |
|
$280.6900 / $302.4000 | Buy Now |
DISTI #
77752538
|
Verical | TSFC6-BLK-500F Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$252.7920 / $315.9900 | Buy Now |
DISTI #
TSFC6-BLK-500F
|
L-com US | L-com's double shielded TSFC6-BLK line of bulk Category 6 Ethernet cables are ideal for electrically noisy environments and are available off the shelf for same day shipping. They feature construction with an overall braid shield around individually shielded twisted pairs (S/FTP) and are qualified for 1 gig Category 6 or Category 5e usage. These economical, PVC jacketed cables are ideal for high speed networks or data centers without putting a strain on your budget as they are more cost-effective than typical LSZH or industrial double shielded alternatives. The TSFC6-BLK-500F from L-com is a 4-pair, gigabit, Cat 6 rated, unterminated bulk Ethernet cable with conductors colored to TIA specifications. Built to Category 6 standards with an overall braid shield and individually foil shielded pairs, the TSFC6 series is perfect for applications with excess EMI/RFI where cable shielding and/or grounding is critical to performance. 26AWG conductors allow for flexibility in a patch cable environment and the black PVC jacket is flame rated for CMG use with a robust temp range of -10° to +75°C. Available in put ups of 1,000, 500 or 100 feet, in black or gray. Recommended for use with Category 6 rated connectors and accessories to unlock the cable's full potential. Contact the technical experts at L-com with your application needs and buy online today. Min Qty: 1 Package Multiple: 1 | 14 |
|
$252.7900 / $315.9900 | Buy Now |