Part Details for TSFZC7-BLU-100F by L-com Inc
Overview of TSFZC7-BLU-100F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSFZC7-BLU-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9308
|
Newark | Network Cable, Cat7, 26Awg, 30V, 100 , Cable Shielding:Shielded, Lan Category:Cat7, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, No. Of Pairs:4 Pair, Jacket Color:Blue Rohs Compliant: Yes |L-Com TSFZC7-BLU-100F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 700 |
|
$1.3600 | Buy Now |
DISTI #
73606909
|
RS | Category 7 10gig Ethernet Bulk CableS.FTP Overall Braid with Individually Foil- | L-com TSFZC7-BLU-100F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$135.9900 | RFQ |
|
Onlinecomponents.com | Cat 7 10gig, S/FTP, 26AWG STR, LSZH, BLU 100FT | 0 |
|
$117.5500 / $147.5100 | Buy Now |
DISTI #
TSFZC7-BLU-100F
|
L-com US | L-com's double shielded TSFZC7-BLU-100F Category 7 line of cables are ideal for electrically noisy environments and are available off the shelf for same day shipping. The L-com 100F Category 7 Ethernet Cable Assembly is feature construction with an overall braid shield around individually shielded twisted pairs (S/FTP) and are qualified for 1 gig Category 7 or Category 5e usage. These L-com Black 100F Ethernet Cable Assembly are economical, PVC jacketed cables are ideal for high speed networks or data centers without putting a strain on your budget. Our 100 Feet Cat6 Ethernet Cable Assembly is more cost-effective than typical LSZH or industrial double shielded alternatives. The TSFZC7-BLU-100F Category 7 Ethernet Cable Assembly from L-com is a 1 gigabit, Cat 7 rated Ethernet cable built with RJ45 male/plugs on each end and wired to TIA specifications. L-com RJ45 Male/Plug 100F Ethernet Cable Assembly Built to Category 7 standards with an overall braid shield and individually foil shielded pairs. The part number TSFZC7-BLU-100F is perfect for applications with excess EMI/RFI where cable shielding and/or grounding is critical to performance. This TSFZC7-BLU-100F S/FTP Braid Ethernet Cable Assembly 26AWG conductors allow for flexibility in a patch cable environment. The 100 TSFZC7-BLU-100F black PVC jacket is flame rated for CMG use with a robust temp range of -10° to +75°C. This L-com Cat7 CMG PVC Ethernet Cable Assembly available in lengths of 100F to 1000F and in black or blue. Contact the expert technical support at L-com for questions on this Category 7 RJ45 Male/Plug Ethernet Cable Assembly and buy online today. Min Qty: 1 Package Multiple: 1 | 7 |
|
$108.7900 / $135.9900 | Buy Now |