-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3487
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 2, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TSH 1212S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0500 / $15.7600 | Buy Now |
DISTI #
TSH1212S-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$14.7183 / $17.9800 | Buy Now |
DISTI #
495-TSH1212S
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$23.5492 | Buy Now | |
DISTI #
TSH1212S
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 165mA, SMD Min Qty: 1 | 0 |
|
$17.1800 / $19.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy