-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail video op-amp with standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSH73CPT
|
Avnet Americas | OP Amp Triple GP R-R O/P ±6V/12V 14-Pin TSSOP T/R - Tape and Reel (Alt: TSH73CPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TSH73CPT
|
Avnet Americas | OP Amp Triple GP R-R O/P ±6V/12V 14-Pin TSSOP T/R - Tape and Reel (Alt: TSH73CPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 65MHZ RRO 14TSSOP | 3390 |
|
RFQ | |
DISTI #
TSH73CPT
|
EBV Elektronik | OP Amp Triple GP R-R O/P �6V/12V 14-Pin TSSOP T/R (Alt: TSH73CPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1086952RL
|
element14 Asia-Pacific | OP AMP, TRIPLE WIDEBAND, TSSOP14 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5100 / $0.8340 | Buy Now |
DISTI #
1086952
|
element14 Asia-Pacific | OP AMP, TRIPLE WIDEBAND, TSSOP14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5100 / $0.9521 | Buy Now |
DISTI #
1086952RL
|
Farnell | OP AMP, TRIPLE WIDEBAND, TSSOP14 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.6465 / $1.1817 | Buy Now |
DISTI #
1086952
|
Farnell | OP AMP, TRIPLE WIDEBAND, TSSOP14 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6465 / $1.4005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSH73CPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH73CPT
STMicroelectronics
Rail-to-rail video op-amp with standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT,TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |