-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail video op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7847
|
Newark | Op-Amp, 100Mhz, 118V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:100Mhz, Supply Voltage Range:4.5V To 12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:1.1Mv, Msl:-Rohs Compliant: Yes |Stmicroelectronics TSH82IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9012 |
|
$0.7660 / $0.9050 | Buy Now |
DISTI #
57P3935
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSH82IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6781-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14187 In Stock |
|
$0.6446 / $1.6600 | Buy Now |
DISTI #
TSH82IDT
|
Avnet Americas | OP Amp Dual GP R-R O/P ±6V/12V 8-Pin SO N T/R - Tape and Reel (Alt: TSH82IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6635 / $0.6920 | Buy Now |
DISTI #
18AC7847
|
Avnet Americas | OP Amp Dual GP R-R O/P ±6V/12V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 18AC7847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1662 Partner Stock |
|
$1.2700 / $1.8100 | Buy Now |
DISTI #
511-TSH82IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Op Amp Widebnd Rail to Rail RoHS: Compliant | 13121 |
|
$0.6650 / $1.6400 | Buy Now |
DISTI #
V36:1790_06547709
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2407 | Americas - 2500 |
|
$0.6425 / $0.6861 | Buy Now |
|
STMicroelectronics | Rail-to-rail video op-amp RoHS: Compliant Min Qty: 1 | 13121 |
|
$0.9400 / $1.6100 | Buy Now |
|
Future Electronics | TSH82 Series 4.5 to 12 V 100 MHz Rail-to-Rail Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2747Cut Tape/Mini-Reel |
|
$1.0400 / $1.3900 | Buy Now |
|
Future Electronics | TSH82 Series 4.5 to 12 V 100 MHz Rail-to-Rail Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSH82IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH82IDT
STMicroelectronics
Rail-to-rail video op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |