There are no models available for this part yet.
Overview of TSL2572XEVM REV.2.0 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for TSL2572XEVM REV.2.0 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSL2572XEVMREV.2.0-ND
|
DigiKey | TSL2572X EVALUATION MODULE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$242.1200 | Buy Now | |
DISTI #
990601035
|
Avnet Americas | Light-to-Digital Converter (Alt: 990601035) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |